
LX-ST | |
|---|---|
DigiKey Part Number | 5214-LX-ST-ND |
Manufacturer | |
Manufacturer Product Number | LX-ST |
Description | LX COMPATIBLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1Gbps 1310nm LC Pluggable, SFP |
Datasheet | Datasheet |
Category | Data Rate 1Gbps |
Manufacturer StarTech.com | Wavelength 1310nm |
Series | Applications Ethernet |
Packaging Box | Connector Type LC |
Part Status Active | Mounting Type Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 € | 45,99 € |
| 10 | 38,05000 € | 380,50 € |
| 100 | 33,47590 € | 3.347,59 € |
| Unit Price without VAT: | 45,99000 € |
|---|---|
| Unit Price with VAT: | 54,72810 € |

