


LSATA6 | |
|---|---|
DigiKey Part Number | 5214-LSATA6-ND |
Manufacturer | |
Manufacturer Product Number | LSATA6 |
Description | 6IN LATCHING SATA CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2 Position SATA Receptacle to Receptacle 0.500' (152.40mm, 6.000") Red Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Connectors | SATA | |
Number of Positions | 2 | |
Connector Type | Receptacle to Receptacle | |
Gender | Female to Female | |
Fastening Type | Latch Lock | |
Features | - | |
Cable Type | Flat | |
Usage | - | |
Length | 0.500' (152.40mm, 6.000") | |
Color | Red | |
Shielding | Unshielded | |
Wire Gauge | 26 AWG | |
Frequency - Max | 6Gbps | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 20 | 1,71650 € | 34,33 € |
| 40 | 1,63425 € | 65,37 € |
| 60 | 1,58817 € | 95,29 € |
| 100 | 1,53190 € | 153,19 € |
| 260 | 1,43200 € | 372,32 € |
| 500 | 1,36742 € | 683,71 € |
| 1.000 | 1,30217 € | 1.302,17 € |
| 2.500 | 1,22070 € | 3.051,75 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |


