
LSATA24 | |
|---|---|
DigiKey Part Number | 5214-LSATA24-ND |
Manufacturer | |
Manufacturer Product Number | LSATA24 |
Description | 24IN LATCHING SATA CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 7 Position SATA Receptacle to Receptacle 2.00' (609.60mm) Red Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | SATA | |
Number of Positions | 7 | |
Connector Type | Receptacle to Receptacle | |
Gender | Female to Female | |
Fastening Type | Latch Lock | |
Features | - | |
Cable Type | Flat | |
Usage | - | |
Length | 2.00' (609.60mm) | |
Color | Red | |
Shielding | Unshielded | |
Wire Gauge | - | |
Frequency - Max | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,71000 € | 9,71 € |
| 10 | 8,24600 € | 82,46 € |
| 25 | 7,72960 € | 193,24 € |
| 50 | 7,36040 € | 368,02 € |
| 100 | 7,00910 € | 700,91 € |
| 250 | 6,57048 € | 1.642,62 € |
| 500 | 6,25716 € | 3.128,58 € |
| 1.000 | 5,95886 € | 5.958,86 € |
| Unit Price without VAT: | 9,71000 € |
|---|---|
| Unit Price with VAT: | 11,55490 € |

