Cable Fiber Optic LC Duplex To LC Duplex 50/125 9.8' (3.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCLCL-3M-OM5-FIBER

DigiKey Part Number
5214-LCLCL-3M-OM5-FIBER-ND
Manufacturer
Manufacturer Product Number
LCLCL-3M-OM5-FIBER
Description
3M LC/LC OM5 FIBER CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 9.8' (3.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
0.11" (2.9mm)
Cable Type
Fiber Patch
Features
-
Fiber Type
50/125
Length - Overall
9.8' (3.0m)
Type
Multimode, Duplex, OM5
Ratings
-
Bend Radius
60mm
Color - Cable
Green
Color - Connectors
Beige
Insertion Loss
0.30dB
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
30dB
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
134,42000 €34,42 €
Manufacturers Standard Package
Unit Price without VAT:34,42000 €
Unit Price with VAT:40,95980 €