
LCLCL-10M-OM5-FIBER | |
|---|---|
DigiKey Part Number | 5214-LCLCL-10M-OM5-FIBER-ND |
Manufacturer | |
Manufacturer Product Number | LCLCL-10M-OM5-FIBER |
Description | 10M LC/LC OM5 FIBER CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 32.8' (10.0m) |
Datasheet | Datasheet |
Category | Length - Overall 32.8' (10.0m) |
Manufacturer StarTech.com | Type Multimode, Duplex, OM5 |
Packaging Bag | Bend Radius 60mm |
Part Status Active | Color - Cable Green |
1st Connector LC Duplex | Color - Connectors Beige |
2nd Connector LC Duplex | Insertion Loss 0.30dB |
Cable Diameter 0.11" (2.9mm) | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Cable Type Fiber Patch | Return Loss 30dB |
Fiber Type 50/125 | Operating Temperature -20°C ~ 60°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,44000 € | 59,44 € |
| Unit Price without VAT: | 59,44000 € |
|---|---|
| Unit Price with VAT: | 70,73360 € |

