
K31D-2U00-POWER-CORD | |
|---|---|
DigiKey Part Number | 5214-K31D-2U00-POWER-CORD-ND |
Manufacturer | |
Manufacturer Product Number | K31D-2U00-POWER-CORD |
Description | 6IN (15CM) HEAVY DUTY POWER CORD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 0.50' (152.4mm) Power Cord Black NEMA L5-20P To NEMA 5-20R SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA L5-20P | |
2nd Connector | NEMA 5-20R | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 12 AWG | |
Shielding | Unshielded | |
Length | 0.50' (152.4mm) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 20A | |
Operating Temperature | -20°C ~ 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,89000 € | 27,89 € |
| 10 | 23,70800 € | 237,08 € |
| 25 | 22,22320 € | 555,58 € |
| 50 | 21,16300 € | 1.058,15 € |
| 100 | 20,15380 € | 2.015,38 € |
| 250 | 18,89344 € | 4.723,36 € |
| Unit Price without VAT: | 27,89000 € |
|---|---|
| Unit Price with VAT: | 33,18910 € |

