
JL486A-ST | |
|---|---|
DigiKey Part Number | 5214-JL486A-ST-ND |
Manufacturer | |
Manufacturer Product Number | JL486A-ST |
Description | HPE JL486A COMP. SFP28, 1310NM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Networking 25.78Gbps 1310nm LC Pluggable, SFP28 |
Datasheet | Datasheet |
Category | Data Rate 25.78Gbps |
Manufacturer StarTech.com | Wavelength 1310nm |
Series | Applications Networking |
Packaging Box | Connector Type LC |
Part Status Active | Mounting Type Pluggable, SFP28 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,71000 € | 195,71 € |
| 10 | 171,24300 € | 1.712,43 € |
| Unit Price without VAT: | 195,71000 € |
|---|---|
| Unit Price with VAT: | 232,89490 € |

