
JG081CST | |
|---|---|
DigiKey Part Number | 5214-JG081CST-ND |
Manufacturer | |
Manufacturer Product Number | JG081CST |
Description | 5M 16.4FT 10G SFP+ DAC CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP+ to SFP+ Plug to Plug 16.40' (5.00m) Black Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer StarTech.com | Usage Data Center Server Rack, Network, Ethernet |
Packaging Bag | Length 16.40' (5.00m) |
Part Status Active | Color Black |
Cable Connectors SFP+ to SFP+ | Shielding Unshielded |
Number of Positions 20 | Wire Gauge 30 AWG |
Connector Type Plug to Plug | Frequency - Max 10Gbps |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
Fastening Type Latch Lock, Push-Pull |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,50000 € | 74,50 € |
| 10 | 62,95800 € | 629,58 € |
| 100 | 56,32910 € | 5.632,91 € |
| Unit Price without VAT: | 74,50000 € |
|---|---|
| Unit Price with VAT: | 88,65500 € |

