
JD118BST | |
|---|---|
DigiKey Part Number | 5214-JD118BST-ND |
Manufacturer | |
Manufacturer Product Number | JD118BST |
Description | HP JD118B COMPATIBLE SFP MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1.25Gbps 850nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer StarTech.com | Applications Ethernet |
Packaging Box | Voltage - Supply 3.3V |
Part Status Active | Connector Type LC Duplex |
Data Rate 1.25Gbps | Mounting Type Pluggable, SFP |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,36000 € | 61,36 € |
| 10 | 51,36600 € | 513,66 € |
| 100 | 45,61860 € | 4.561,86 € |
| Unit Price without VAT: | 61,36000 € |
|---|---|
| Unit Price with VAT: | 73,01840 € |

