
JD094BST | |
|---|---|
DigiKey Part Number | 5214-JD094BST-ND |
Manufacturer | |
Manufacturer Product Number | JD094BST |
Description | HP JD094B SFP+ TRANSCEIVER SM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 11.1Gbps 1310nm LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Data Rate 11.1Gbps |
Manufacturer StarTech.com | Wavelength 1310nm |
Series | Applications Ethernet |
Packaging Box | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,26000 € | 93,26 € |
| 10 | 79,54000 € | 795,40 € |
| 100 | 71,66630 € | 7.166,63 € |
| Unit Price without VAT: | 93,26000 € |
|---|---|
| Unit Price with VAT: | 110,97940 € |

