
JD094B-BX60-U-ST | |
|---|---|
DigiKey Part Number | 5214-JD094B-BX60-U-ST-ND |
Manufacturer | |
Manufacturer Product Number | JD094B-BX60-U-ST |
Description | JD094B-BX60-U SFP+ - U/S - SM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10Gbps 1270nm LC Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1270nm | |
Applications | Ethernet | |
Voltage - Supply | - | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,44000 € | 73,44 € |
| 10 | 62,01900 € | 620,19 € |
| 100 | 55,45710 € | 5.545,71 € |
| Unit Price without VAT: | 73,44000 € |
|---|---|
| Unit Price with VAT: | 87,39360 € |

