
JD094B-BX40-U-ST | |
|---|---|
DigiKey Part Number | 5214-JD094B-BX40-U-ST-ND |
Manufacturer | |
Manufacturer Product Number | JD094B-BX40-U-ST |
Description | JD094B-BX40-U SFP+ - U/S - SM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10Gbps 1270nm LC Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1270nm | |
Applications | Ethernet | |
Voltage - Supply | - | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,62000 € | 57,62 € |
| 10 | 48,17700 € | 481,77 € |
| 100 | 42,74670 € | 4.274,67 € |
| Unit Price without VAT: | 57,62000 € |
|---|---|
| Unit Price with VAT: | 68,56780 € |

