
JD092B-ST | |
|---|---|
DigiKey Part Number | 5214-JD092B-ST-ND |
Manufacturer | |
Manufacturer Product Number | JD092B-ST |
Description | JD092B COMPATIBLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 11.1Gbps 850nm LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Data Rate 11.1Gbps |
Manufacturer StarTech.com | Wavelength 850nm |
Series | Applications General Purpose |
Packaging Box | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,74000 € | 214,74 € |
| 10 | 188,43500 € | 1.884,35 € |
| Unit Price without VAT: | 214,74000 € |
|---|---|
| Unit Price with VAT: | 255,54060 € |

