
JD089BST | |
|---|---|
DigiKey Part Number | 5214-JD089BST-ND |
Manufacturer | |
Manufacturer Product Number | JD089BST |
Description | HP JD089B COMPATIBLE SFP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1Gbps RJ45 Pluggable, SFP |
Datasheet | Datasheet |
Category | Data Rate 1Gbps |
Manufacturer StarTech.com | Applications Ethernet |
Series | Connector Type RJ45 |
Packaging Box | Mounting Type Pluggable, SFP |
Part Status Active |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,22000 € | 65,22 € |
| 10 | 54,84300 € | 548,43 € |
| 100 | 48,87710 € | 4.887,71 € |
| Unit Price without VAT: | 65,22000 € |
|---|---|
| Unit Price with VAT: | 77,61180 € |

