
J9285BST | |
|---|---|
DigiKey Part Number | 5214-J9285BST-ND |
Manufacturer | |
Manufacturer Product Number | J9285BST |
Description | 7M 23FT 10G SFP+ DAC CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP+ to SFP+ Plug to Plug 22.97' (7.00m) Black Unshielded |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock, Push-Pull |
Manufacturer StarTech.com | Cable Type Round |
Series | Usage Data Center Server Rack, Network, Ethernet |
Packaging Bag | Length 22.97' (7.00m) |
Part Status Active | Color Black |
Cable Connectors SFP+ to SFP+ | Shielding Unshielded |
Number of Positions 20 | Wire Gauge 24 AWG |
Connector Type Plug to Plug | Frequency - Max 10Gbps |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,11000 € | 104,11 € |
| 10 | 89,03900 € | 890,39 € |
| 100 | 80,39030 € | 8.039,03 € |
| Unit Price without VAT: | 104,11000 € |
|---|---|
| Unit Price with VAT: | 123,89090 € |

