
J9283BST | |
|---|---|
DigiKey Part Number | 5214-J9283BST-ND |
Manufacturer | |
Manufacturer Product Number | J9283BST |
Description | 3M 9.8FT 10G SFP+ DAC CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP+ to SFP+ Plug to Plug 9.84' (3.00m) Black Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer StarTech.com | Usage Data Center Server Rack, Network, Ethernet |
Packaging Bag | Length 9.84' (3.00m) |
Part Status Active | Color Black |
Cable Connectors SFP+ to SFP+ | Shielding Unshielded |
Number of Positions 20 | Wire Gauge 30 AWG |
Connector Type Plug to Plug | Frequency - Max 10Gbps |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,05000 € | 80,05 € |
| 10 | 67,73800 € | 677,38 € |
| Unit Price without VAT: | 80,05000 € |
|---|---|
| Unit Price with VAT: | 95,25950 € |

