
J9281BST | |
|---|---|
DigiKey Part Number | 5214-J9281BST-ND |
Manufacturer | |
Manufacturer Product Number | J9281BST |
Description | HP J9281B COMPATIBLE SFP+ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP+ to SFP+ Plug to Plug 3.28' (1.00m) Black Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer StarTech.com | Usage Data Center Server Rack, Network, Ethernet |
Packaging Bag | Length 3.28' (1.00m) |
Part Status Active | Color Black |
Cable Connectors SFP+ to SFP+ | Shielding Unshielded |
Number of Positions 20 | Wire Gauge 30 AWG |
Connector Type Plug to Plug | Frequency - Max 10Gbps |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,52000 € | 62,52 € |
| 10 | 52,37800 € | 523,78 € |
| 100 | 46,54550 € | 4.654,55 € |
| Unit Price without VAT: | 62,52000 € |
|---|---|
| Unit Price with VAT: | 74,39880 € |

