
J9151D-ST | |
|---|---|
DigiKey Part Number | 5214-J9151D-ST-ND |
Manufacturer | |
Manufacturer Product Number | J9151D-ST |
Description | J9151D COMPATIBLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10Gbps 1310nm LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Data Rate 10Gbps |
Manufacturer StarTech.com | Wavelength 1310nm |
Series | Applications Ethernet |
Packaging Box | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,82000 € | 279,82 € |
| 10 | 248,05900 € | 2.480,59 € |
| Unit Price without VAT: | 279,82000 € |
|---|---|
| Unit Price with VAT: | 332,98580 € |

