
J9151A-BX-U-ST | |
|---|---|
DigiKey Part Number | 5214-J9151A-BX-U-ST-ND |
Manufacturer | |
Manufacturer Product Number | J9151A-BX-U-ST |
Description | J9151A-BX-U SFP+ - U/S - SM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10Gbps 1270nm LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Data Rate 10Gbps |
Manufacturer StarTech.com | Wavelength 1270nm |
Series | Applications Ethernet |
Packaging Box | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,32000 € | 47,32 € |
| 10 | 39,18300 € | 391,83 € |
| 100 | 34,49700 € | 3.449,70 € |
| Unit Price without VAT: | 47,32000 € |
|---|---|
| Unit Price with VAT: | 56,31080 € |

