
J9150A-ST | |
|---|---|
DigiKey Part Number | 5214-J9150A-ST-ND |
Manufacturer | |
Manufacturer Product Number | J9150A-ST |
Description | J9150A COMPATIBLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10Gbps 850nm LC Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Data Rate 10Gbps |
Manufacturer StarTech.com | Wavelength 850nm |
Series | Applications Ethernet |
Packaging Box | Connector Type LC |
Part Status Active | Mounting Type Pluggable, SFP+ |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,48000 € | 180,48 € |
| 10 | 157,68400 € | 1.576,84 € |
| Unit Price without VAT: | 180,48000 € |
|---|---|
| Unit Price with VAT: | 214,77120 € |

