
J8177CST | |
|---|---|
DigiKey Part Number | 5214-J8177CST-ND |
Manufacturer | |
Manufacturer Product Number | J8177CST |
Description | GB RJ45 SFP - HP COMPATIBLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1Gbps RJ45 Pluggable, SFP |
Datasheet | Datasheet |
Category | Data Rate 1Gbps |
Manufacturer StarTech.com | Applications Ethernet |
Series | Connector Type RJ45 |
Packaging Box | Mounting Type Pluggable, SFP |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,78000 € | 63,78 € |
| Unit Price without VAT: | 63,78000 € |
|---|---|
| Unit Price with VAT: | 75,89820 € |

