
J8177C10PKST | |
|---|---|
DigiKey Part Number | 5214-J8177C10PKST-ND |
Manufacturer | |
Manufacturer Product Number | J8177C10PKST |
Description | HP COMPATIBLE RJ45 SFP 10 PACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1Gbps RJ45 Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Data Rate | 1Gbps | |
Wavelength | - | |
Applications | Ethernet | |
Voltage - Supply | - | |
Connector Type | RJ45 | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 387,42000 € | 387,42 € |
| 10 | 346,75700 € | 3.467,57 € |
| Unit Price without VAT: | 387,42000 € |
|---|---|
| Unit Price with VAT: | 461,02980 € |

