
J4858C10PKST | |
|---|---|
DigiKey Part Number | 5214-J4858C10PKST-ND |
Manufacturer | |
Manufacturer Product Number | J4858C10PKST |
Description | SFP - HP J4858C COMP. 10 PACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1.25Gbps 850nm LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Data Rate 1.25Gbps |
Manufacturer StarTech.com | Wavelength 850nm |
Series | Applications Ethernet |
Packaging Box | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 388,68000 € | 388,68 € |
| 10 | 347,56100 € | 3.475,61 € |
| Unit Price without VAT: | 388,68000 € |
|---|---|
| Unit Price with VAT: | 462,52920 € |

