
IMC1GSFP30W | |
|---|---|
DigiKey Part Number | 5214-IMC1GSFP30W-ND |
Manufacturer | |
Manufacturer Product Number | IMC1GSFP30W |
Description | POE+ FIBER TO ETHERNET CONVERT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Unmanaged 1 Copper Ports 10/100/1000 1 SFP/XFP Ports SFP |
Datasheet | Datasheet |
Category | Fiber Ports 1 |
Manufacturer StarTech.com | Fiber Type SFP |
Packaging Box | SFP/XFP Ports 1 |
Part Status Active | Voltage - Input 48V ~ 56V |
Type Unmanaged | Connector Type RJ45, SFP |
Configuration Fixed + SFP | Mounting Type Desktop |
Copper Ports 1 | Ingress Protection IP30 |
Copper Type 10/100/1000 | Operating Temperature -40°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,74000 € | 309,74 € |
| Unit Price without VAT: | 309,74000 € |
|---|---|
| Unit Price with VAT: | 368,59060 € |

