
IESC1G50UP | |
|---|---|
DigiKey Part Number | 5214-IESC1G50UP-ND |
Manufacturer | |
Manufacturer Product Number | IESC1G50UP |
Description | 5 PT POE+ SWITCH 30W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 5 Ports IP30 |
Datasheet | Datasheet |
Category | Copper Ports 5 |
Manufacturer StarTech.com | Copper Type 10/100/1000 |
Packaging Box | PoE Ports 5 |
Part Status Active | Connector Type RJ45 |
Type Switch - Unmanaged | Ingress Protection IP30 |
Configuration Fixed | Mounting Type DIN Rail, Wall Mount |
Number of Ports 5 | Operating Temperature -40°C ~ 75°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 343,11000 € | 343,11 € |
| Unit Price without VAT: | 343,11000 € |
|---|---|
| Unit Price with VAT: | 408,30090 € |

