
I15T3-PRIVACY-SCREEN | |
|---|---|
DigiKey Part Number | 5214-I15T3-PRIVACY-SCREEN-ND |
Manufacturer | |
Manufacturer Product Number | I15T3-PRIVACY-SCREEN |
Description | SCREEN PROT IPHONE 15 PRO MAX |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Screen Protector iPhone 15 Pro Max |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Screen Protector | |
Applications | iPhone 15 Pro Max | |
Diagonal Screen Size | - | |
Viewing Area | 185.00mm W x 8.00mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,30000 € | 43,30 € |
| Unit Price without VAT: | 43,30000 € |
|---|---|
| Unit Price with VAT: | 51,52700 € |

