
HU12210-KVM-CABLE | |
|---|---|
DigiKey Part Number | 5214-HU12210-KVM-CABLE-ND |
Manufacturer | |
Manufacturer Product Number | HU12210-KVM-CABLE |
Description | HDMI/USB 3.0 KVM CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10.0' (3.05m) HDMI, USB KVM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | HDMI, USB KVM | |
Convert From (Adapter End) | HDMI Male, USB - A 3.0 Male | |
Convert To (Adapter End) | HDMI Male, USB - B 3.0 Male | |
Length | 10.0' (3.05m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,83000 € | 37,83 € |
| 10 | 33,55500 € | 335,55 € |
| 25 | 31,99320 € | 799,83 € |
| 50 | 30,86100 € | 1.543,05 € |
| 100 | 29,76870 € | 2.976,87 € |
| 250 | 28,38420 € | 7.096,05 € |
| Unit Price without VAT: | 37,83000 € |
|---|---|
| Unit Price with VAT: | 45,01770 € |

