
HKLP25RD | |
|---|---|
DigiKey Part Number | 5214-HKLP25RD-ND |
Manufacturer | |
Manufacturer Product Number | HKLP25RD |
Description | HOOK AND LOOP ROLL 25FT. |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop Rectangular X 25.00' (7.62m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Hook and Loop | |
Shape | Rectangular | |
Length | 25.00' (7.62m) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polyamide (PA), Nylon | |
Color | Red | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,47000 € | 12,47 € |
| Unit Price without VAT: | 12,47000 € |
|---|---|
| Unit Price with VAT: | 14,83930 € |

