
HDMM8 | |
|---|---|
DigiKey Part Number | 5214-HDMM8-ND |
Manufacturer | |
Manufacturer Product Number | HDMM8 |
Description | 8 FT HIGH SPEED HDMI CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 7.9' (2.40m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer StarTech.com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Shielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
Length 7.9' (2.40m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,34000 € | 13,34 € |
| 10 | 11,33300 € | 113,33 € |
| 25 | 10,62320 € | 265,58 € |
| 50 | 10,11600 € | 505,80 € |
| 100 | 9,63330 € | 963,33 € |
| 250 | 9,03060 € | 2.257,65 € |
| 500 | 8,60006 € | 4.300,03 € |
| 1.000 | 8,19017 € | 8.190,17 € |
| Unit Price without VAT: | 13,34000 € |
|---|---|
| Unit Price with VAT: | 15,87460 € |






