
HDMM30 | |
|---|---|
DigiKey Part Number | 5214-HDMM30-ND |
Manufacturer | |
Manufacturer Product Number | HDMM30 |
Description | 30 FT HIGH SPEED HDMI CABLE - UL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 30.0' (9.14m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer StarTech.com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Box | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Shielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
Length 30.0' (9.14m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,75000 € | 46,75 € |
| 10 | 39,73500 € | 397,35 € |
| 25 | 37,24800 € | 931,20 € |
| 50 | 35,47140 € | 1.773,57 € |
| 100 | 33,78020 € | 3.378,02 € |
| 250 | 31,66848 € | 7.917,12 € |
| Unit Price without VAT: | 46,75000 € |
|---|---|
| Unit Price with VAT: | 55,63250 € |






