



HDMM21V1M | |
|---|---|
DigiKey Part Number | 5214-HDMM21V1M-ND |
Manufacturer | |
Manufacturer Product Number | HDMM21V1M |
Description | 3FT ULTRA HIGH SPEED HDMI 2.1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.3' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer StarTech.com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Shielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
Length 3.3' (1.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,82000 € | 26,82 € |
| 10 | 22,79500 € | 227,95 € |
| 25 | 21,36840 € | 534,21 € |
| 50 | 20,34900 € | 1.017,45 € |
| 100 | 19,37840 € | 1.937,84 € |
| 250 | 18,16660 € | 4.541,65 € |
| Unit Price without VAT: | 26,82000 € |
|---|---|
| Unit Price with VAT: | 31,91580 € |



