
HDMIDVIMM50 | |
|---|---|
DigiKey Part Number | 5214-HDMIDVIMM50-ND |
Manufacturer | |
Manufacturer Product Number | HDMIDVIMM50 |
Description | 50 FT HDMI TO DVI-D CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 50.0' (15.24m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Manufacturer StarTech.com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DVI-D Single Link, Male | Shielding Shielded |
2nd Connector Type HDMI-A Male | Usage Digital Visual Interface, High Definition Multimedia Interface |
Length 50.0' (15.24m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P566-050 | Eaton Tripp Lite | 0 | TL1648-ND | 77,45700 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,87000 € | 14,87 € |
| Unit Price without VAT: | 14,87000 € |
|---|---|
| Unit Price with VAT: | 17,69530 € |


