Parametric Equivalent

HDMIACMM3S | |
|---|---|
DigiKey Part Number | 5214-HDMIACMM3S-ND |
Manufacturer | |
Manufacturer Product Number | HDMIACMM3S |
Description | 3 FT SLIM HDMI TO MINI CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer StarTech.com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Shielded |
2nd Connector Type Mini HDMI-C Male | Usage High Definition Multimedia Interface |
Length 3.00' (914.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 14274 | SparkFun Electronics | 6 | 1568-14274-ND | 5,79000 € | Parametric Equivalent |
| P571-003-MINI | Eaton Tripp Lite | 154 | TL714-ND | 6,73000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,73000 € | 7,73 € |
| Unit Price without VAT: | 7,73000 € |
|---|---|
| Unit Price with VAT: | 9,19870 € |



