
HDCDVIMM2M | |
|---|---|
DigiKey Part Number | 5214-HDCDVIMM2M-ND |
Manufacturer | |
Manufacturer Product Number | HDCDVIMM2M |
Description | 2M MINI HDMI TO DVI-D CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.6' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Mini HDMI-C Male | |
2nd Connector Type | DVI-D Single Link Male | |
Length | 6.6' (2.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Digital Visual Interface, High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,31000 € | 18,31 € |
| 10 | 15,56700 € | 155,67 € |
| 25 | 14,59240 € | 364,81 € |
| 50 | 13,89580 € | 694,79 € |
| 100 | 13,23280 € | 1.323,28 € |
| 250 | 12,40516 € | 3.101,29 € |
| 500 | 11,81388 € | 5.906,94 € |
| Unit Price without VAT: | 18,31000 € |
|---|---|
| Unit Price with VAT: | 21,78890 € |

