PXTMG10110
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PXTMG10110
PXTMG10110
PXTMG10110

PXTMG10115

DigiKey Part Number
5214-PXTMG10115-ND
Manufacturer
Manufacturer Product Number
PXTMG10115
Description
HOSPITAL GRADE POWER CORD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
15.00' (4.57m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Retail Package
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SVT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
15.00' (4.57m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
125V
Current Rating (Amps)
10A
Operating Temperature
3°C ~ 60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
110,81000 €10,81 €
109,18400 €91,84 €
258,60800 €215,20 €
508,19700 €409,85 €
1007,80580 €780,58 €
2507,31736 €1.829,34 €
5006,96850 €3.484,25 €
1.0006,63628 €6.636,28 €
Manufacturers Standard Package
Unit Price without VAT:10,81000 €
Unit Price with VAT:12,86390 €