Cable Assembly 0.417' (127.00mm, 5.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDACFM5IN

DigiKey Part Number
5214-HDACFM5IN-ND
Manufacturer
Manufacturer Product Number
HDACFM5IN
Description
5IN HDMI TO HDMI MINI ADAPTER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 0.417' (127.00mm, 5.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
StarTech.com
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
HDMI-A Female
Shielding
Shielded
2nd Connector Type
HDMI-A Male
Usage
High Definition Multimedia Interface
Length
0.417' (127.00mm, 5.00")
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Factory Stock: 117
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
115,39000 €15,39 €
1013,07300 €130,73 €
Manufacturers Standard Package
Unit Price without VAT:15,39000 €
Unit Price with VAT:18,31410 €