
HD2VGAMM3 | |
|---|---|
DigiKey Part Number | 5214-HD2VGAMM3-ND |
Manufacturer | |
Manufacturer Product Number | HD2VGAMM3 |
Description | 3FT HDMI TO VGA ADAPTER CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly HDMI-A Male to HD15 Male and Micro USB B Female 3.00' (914.4mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.4mm) |
Manufacturer StarTech.com | Cable Type Round |
Packaging Bag | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type HDMI-A Male to HD15 Male and Micro USB B Female |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,91000 € | 37,91 € |
| Unit Price without VAT: | 37,91000 € |
|---|---|
| Unit Price with VAT: | 45,11290 € |

