


HD2MM10MA | |
|---|---|
DigiKey Part Number | 5214-HD2MM10MA-ND |
Manufacturer | |
Manufacturer Product Number | HD2MM10MA |
Description | 10M CL2 ACTIVE HDMI CABLE - 4K |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer StarTech.com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Shielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
Length 32.8' (10.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,77000 € | 109,77 € |
| 10 | 93,31300 € | 933,13 € |
| 25 | 87,47680 € | 2.186,92 € |
| 50 | 83,30720 € | 4.165,36 € |
| 100 | 80,03720 € | 8.003,72 € |
| Unit Price without VAT: | 109,77000 € |
|---|---|
| Unit Price with VAT: | 130,62630 € |

