Transceiver Module General Purpose 1.25Gbps 1550nm LC Duplex Pluggable, SFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLCZXSMRGDST

DigiKey Part Number
5214-GLCZXSMRGDST-ND
Manufacturer
Manufacturer Product Number
GLCZXSMRGDST
Description
CISCO GLC-ZX-SM-RGD SFP - SM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Transceiver Module General Purpose 1.25Gbps 1550nm LC Duplex Pluggable, SFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
1.25Gbps
Manufacturer
StarTech.com
Wavelength
1550nm
Series
Applications
General Purpose
Packaging
Box
Connector Type
LC Duplex
Part Status
Active
Mounting Type
Pluggable, SFP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Factory Stock: 26
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
137,53000 €37,53 €
1030,76800 €307,68 €
10026,86830 €2.686,83 €
Manufacturers Standard Package
Unit Price without VAT:37,53000 €
Unit Price with VAT:44,66070 €