
GLCTEST | |
|---|---|
DigiKey Part Number | 5214-GLCTEST-ND |
Manufacturer | |
Manufacturer Product Number | GLCTEST |
Description | GIGABIT RJ45 COPPER SFP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1Gbps RJ45 Pluggable, SFP |
Datasheet | Datasheet |
Category | Data Rate 1Gbps |
Manufacturer StarTech.com | Applications Ethernet |
Packaging Box | Connector Type RJ45 |
Part Status Active | Mounting Type Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,28000 € | 83,28 € |
| 10 | 70,60700 € | 706,07 € |
| 100 | 63,32930 € | 6.332,93 € |
| Unit Price without VAT: | 83,28000 € |
|---|---|
| Unit Price with VAT: | 99,10320 € |


