Transceiver Module Ethernet 1Gbps RJ45 Pluggable, SFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLCT10PKST

DigiKey Part Number
5214-GLCT10PKST-ND
Manufacturer
Manufacturer Product Number
GLCT10PKST
Description
GB RJ45 COPPER SFP - 10 PACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Transceiver Module Ethernet 1Gbps RJ45 Pluggable, SFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
1Gbps
Manufacturer
StarTech.com
Applications
Ethernet
Packaging
Box
Connector Type
RJ45
Part Status
Active
Mounting Type
Pluggable, SFP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Factory Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1415,98000 €415,98 €
10372,79600 €3.727,96 €
Manufacturers Standard Package
Unit Price without VAT:415,98000 €
Unit Price with VAT:495,01620 €