
GLCSXMMDST | |
|---|---|
DigiKey Part Number | 5214-GLCSXMMDST-ND |
Manufacturer | |
Manufacturer Product Number | GLCSXMMDST |
Description | CISCO GLC-SX-MMD COMPATIBLE SFP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Networking 1.25Gbps 850nm 3.3V LC Pluggable, SFP |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer StarTech.com | Applications Networking |
Packaging Box | Voltage - Supply 3.3V |
Part Status Active | Connector Type LC |
Data Rate 1.25Gbps | Mounting Type Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,88000 € | 67,88 € |
| 10 | 57,05900 € | 570,59 € |
| 100 | 50,83970 € | 5.083,97 € |
| Unit Price without VAT: | 67,88000 € |
|---|---|
| Unit Price with VAT: | 80,77720 € |

