
GLCSXMM10PST | |
|---|---|
DigiKey Part Number | 5214-GLCSXMM10PST-ND |
Manufacturer | |
Manufacturer Product Number | GLCSXMM10PST |
Description | GIGABIT FIBER SFP - 10 PACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1.25Gbps 850nm LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Data Rate | 1.25Gbps | |
Wavelength | 850nm | |
Applications | Ethernet | |
Voltage - Supply | - | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 369,15000 € | 369,15 € |
| 10 | 329,92600 € | 3.299,26 € |
| Unit Price without VAT: | 369,15000 € |
|---|---|
| Unit Price with VAT: | 439,28850 € |

