
GLCLHSMDSTTA | |
|---|---|
DigiKey Part Number | 5214-GLCLHSMDSTTA-ND |
Manufacturer | |
Manufacturer Product Number | GLCLHSMDSTTA |
Description | GB FIBER SFP - SM / MM - TAA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1.25Gbps 1310nm LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Data Rate | 1.25Gbps | |
Wavelength | 1310nm | |
Applications | Ethernet | |
Voltage - Supply | - | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,60000 € | 63,60 € |
| 10 | 53,39800 € | 533,98 € |
| 100 | 47,53100 € | 4.753,10 € |
| Unit Price without VAT: | 63,60000 € |
|---|---|
| Unit Price with VAT: | 75,68400 € |


