
GLCLHSMD10ST | |
|---|---|
DigiKey Part Number | 5214-GLCLHSMD10ST-ND |
Manufacturer | |
Manufacturer Product Number | GLCLHSMD10ST |
Description | GIGABIT FIBER SFP - 10 PACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1.25Gbps 1310nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Wavelength 1310nm |
Manufacturer StarTech.com | Applications Ethernet |
Series | Voltage - Supply 3.3V |
Packaging Box | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
Data Rate 1.25Gbps |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,65000 € | 375,65 € |
| 10 | 335,95000 € | 3.359,50 € |
| Unit Price without VAT: | 375,65000 € |
|---|---|
| Unit Price with VAT: | 447,02350 € |

