
EXSFP1GETST | |
|---|---|
DigiKey Part Number | 5214-EXSFP1GETST-ND |
Manufacturer | |
Manufacturer Product Number | EXSFP1GETST |
Description | JUNIPER EX-SFP-1GE-T SFP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1Gbps 3.3V RJ45 Pluggable, SFP |
Datasheet | Datasheet |
Category | Data Rate 1Gbps |
Manufacturer StarTech.com | Applications Ethernet |
Series | Voltage - Supply 3.3V |
Packaging Box | Connector Type RJ45 |
Part Status Active | Mounting Type Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,72000 € | 65,72 € |
| 10 | 55,25800 € | 552,58 € |
| 100 | 49,24610 € | 4.924,61 € |
| Unit Price without VAT: | 65,72000 € |
|---|---|
| Unit Price with VAT: | 78,20680 € |

