
EXSFP10GELRS | |
|---|---|
DigiKey Part Number | 5214-EXSFP10GELRS-ND |
Manufacturer | |
Manufacturer Product Number | EXSFP10GELRS |
Description | JUNIPER EX-SFP-10GE-LR SFP+ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10Gbps 1310nm LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Data Rate 10Gbps |
Manufacturer StarTech.com | Wavelength 1310nm |
Series | Applications Ethernet |
Packaging Box | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,83000 € | 96,83 € |
| 10 | 82,57700 € | 825,77 € |
| 100 | 74,39880 € | 7.439,88 € |
| Unit Price without VAT: | 96,83000 € |
|---|---|
| Unit Price with VAT: | 115,22770 € |

