
EW3Z0000587-ST | |
|---|---|
DigiKey Part Number | 5214-EW3Z0000587-ST-ND |
Manufacturer | |
Manufacturer Product Number | EW3Z0000587-ST |
Description | EW3Z0000587 COMPATIBLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1Gbps 1310nm LC Pluggable, SFP |
Datasheet | Datasheet |
Category | Data Rate 1Gbps |
Manufacturer StarTech.com | Wavelength 1310nm |
Series | Applications Ethernet |
Packaging Box | Connector Type LC |
Part Status Active | Mounting Type Pluggable, SFP |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 € | 17,01 € |
| 10 | 13,45900 € | 134,59 € |
| 100 | 11,39680 € | 1.139,68 € |
| 500 | 10,50240 € | 5.251,20 € |
| Unit Price without VAT: | 17,01000 € |
|---|---|
| Unit Price with VAT: | 20,24190 € |

