
ET91000SM20 | |
|---|---|
DigiKey Part Number | 5214-ET91000SM20-ND |
Manufacturer | |
Manufacturer Product Number | ET91000SM20 |
Description | GBE FIBER MEDIA CONVERTER 20KM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Unmanaged 1 Copper Ports 1000 SFP/XFP Ports Singlemode |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Unmanaged | |
Configuration | Fixed | |
Copper Ports | 1 | |
Copper Type | 1000 | |
Fiber Ports | 1 | |
Fiber Type | Singlemode | |
SFP/XFP Ports | - | |
Features | LFPT | |
Distance | 20km | |
MTU | Jumbo | |
Voltage - Input | 100 ~ 240VAC | |
Connector Type | RJ45, LC | |
Mounting Type | Desktop | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,92000 € | 310,92 € |
| 5 | 273,67000 € | 1.368,35 € |
| 10 | 260,12600 € | 2.601,26 € |
| Unit Price without VAT: | 310,92000 € |
|---|---|
| Unit Price with VAT: | 369,99480 € |

