
ET91000SFP2C | |
|---|---|
DigiKey Part Number | 5214-ET91000SFP2C-ND |
Manufacturer | |
Manufacturer Product Number | ET91000SFP2C |
Description | GB FIBER MEDIA CONVERTER CARD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Unmanaged 1 Copper Ports 10/100/1000 1 SFP/XFP Ports SFP |
Datasheet | Datasheet |
Category | Fiber Ports 1 |
Manufacturer StarTech.com | Fiber Type SFP |
Packaging Box | SFP/XFP Ports 1 |
Part Status Active | MTU Jumbo |
Type Unmanaged | Voltage - Input 12V |
Configuration Fixed + SFP | Connector Type RJ45, SFP |
Copper Ports 1 | Mounting Type Rack Mount |
Copper Type 10/100/1000 | Operating Temperature 0°C ~ 60°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,47000 € | 97,47 € |
| Unit Price without VAT: | 97,47000 € |
|---|---|
| Unit Price with VAT: | 115,98930 € |

